
3266-20-1-0500-011-1-TS | |
|---|---|
DigiKey Part Number | CN458GY-500-ND |
Manufacturer | |
Manufacturer Product Number | 3266-20-1-0500-011-1-TS |
Description | HOOK-UP STRND 20AWG GRN/YEL 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Green, Yellow 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.073" (1.85mm) |
Mfr | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 125°C |
Wire Gauge | Jacket Color |
Conductor Strand 21/0.0071" | Ratings UL Style 3266 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,72618 zł | 2 904,72 zł |
| Unit Price without VAT: | 0,72618 zł |
|---|---|
| Unit Price with VAT: | 0,89320 zł |









