18 AWG Hook-Up Wire 34/0.0071" Green 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3266-18-1-0500-007-1-TS

DigiKey Part Number
CN465G-500-ND
Manufacturer
Manufacturer Product Number
3266-18-1-0500-007-1-TS
Description
HOOK-UP STRND 18AWG GRN 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Green 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.083" (2.11mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 125°C
Wire Gauge
Jacket Color
Conductor Strand
34/0.0071"
Ratings
UL Style 3266
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Spool
QuantityUnit PriceExt Price
1551,44000 zł551,44 zł
2524,65000 zł1 049,30 zł
Manufacturers Standard Package
Unit Price without VAT:551,44000 zł
Unit Price with VAT:678,27120 zł
Alternate Color
HOOK-UP STRND 18AWG BLK
In-Stock: 0
Unit Price: 0,97768 zł
HOOK-UP STRND 18AWG WHITE
In-Stock: 0
Unit Price: 0,97768 zł
HOOK-UP STRND 18AWG YELLOW
In-Stock: 0
Unit Price: 0,97768 zł
HOOK-UP STRND 18AWG RED
In-Stock: 0
Unit Price: 0,97768 zł
HOOK-UP STRND 18AWG BLUE
In-Stock: 0
Unit Price: 0,97768 zł
Alternate Length
HOOK-UP STRND 18AWG GRN 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG 300V GRN 50'
In-Stock: 4
Unit Price: 63,27000 zł
HOOK-UP STRND 18AWG 300V GRN 25'
In-Stock: 9
Unit Price: 34,36000 zł