Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD10RB6CGT | |
|---|---|
DigiKey Part Number | 2449-RD10RB6CGT-ND |
Manufacturer | |
Manufacturer Product Number | RD10RB6CGT |
Description | SW ROTARY DIP BCD COMP 0.15A 50V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 6 Position Surface Mount Rotary with Shaft Actuator 150mA 50VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.555" (14.10mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit BCD Complement | Pitch 0.100" (2.54mm), Full |
Number of Positions 6 | Washable Yes |
Current Rating (Amps) 150mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Liquid Crystal Polymer (LCP) |
Actuator Type Rotary with Shaft | Length 0.394" (10.00mm) |
Actuator Level Raised | Electrical Life 15,000 Steps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD10AB6CGR | CIT Relay and Switch | 0 | 2449-RD10AB6CGRTR-ND | 7,47585 zł | Parametric Equivalent |
| RD10AB6CGT | CIT Relay and Switch | 0 | 2449-RD10AB6CGT-ND | 7,39365 zł | Parametric Equivalent |
| RD10RB6CGR | CIT Relay and Switch | 0 | 2449-RD10RB6CGRTR-ND | 7,47585 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,39365 zł | 1 478,73 zł |
| Unit Price without VAT: | 7,39365 zł |
|---|---|
| Unit Price with VAT: | 9,09419 zł |

