RD10AB6CGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 7,39365 zł
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 7,47585 zł
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 7,39365 zł
Datasheet
Image for RD10AB6CGR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD10AB6CGR

DigiKey Part Number
2449-RD10AB6CGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RD10AB6CGR
Description
SW ROTARY DIP BCD COMP 0.15A 50V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Dip Switch BCD Complement 6 Position Surface Mount Rotary with Shaft Actuator 150mA 50VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Alloy
Manufacturer
CIT Relay and Switch
Contact Finish
Gold
Series
Height Above Board
0.555" (14.10mm)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
BCD Complement
Pitch
0.100" (2.54mm), Full
Number of Positions
6
Washable
Yes
Current Rating (Amps)
150mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
50VDC
Body Material
Liquid Crystal Polymer (LCP)
Actuator Type
Rotary with Shaft
Length
0.394" (10.00mm)
Actuator Level
Raised
Electrical Life
15,000 Steps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD10AB6CGTCIT Relay and Switch02449-RD10AB6CGT-ND7,39365 złParametric Equivalent
RD10RB6CGRCIT Relay and Switch02449-RD10RB6CGRTR-ND7,47585 złParametric Equivalent
RD10RB6CGTCIT Relay and Switch02449-RD10RB6CGT-ND7,39365 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5507,47585 zł4 111,72 zł
Manufacturers Standard Package
Unit Price without VAT:7,47585 zł
Unit Price with VAT:9,19530 zł