Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD10AB10RVAT | |
|---|---|
DigiKey Part Number | 2449-RD10AB10RVAT-ND |
Manufacturer | |
Manufacturer Product Number | RD10AB10RVAT |
Description | SWITCH ROTARY DIP BCD 0.15A 50V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole, Right Angle Rotary with Shaft Actuator 150mA 50VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.394" (10.00mm) |
Packaging Tube | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit BCD | Pitch 0.100" (2.54mm), Full |
Number of Positions 10 | Washable Yes |
Current Rating (Amps) 150mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Rotary with Shaft | Length 0.394" (10.00mm) |
Actuator Level Raised | Electrical Life 15,000 Steps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD10AB10RVBT | CIT Relay and Switch | 0 | 2449-RD10AB10RVBT-ND | 7,91105 zł | Parametric Equivalent |
| RD10RB10RVAT | CIT Relay and Switch | 0 | 2449-RD10RB10RVAT-ND | 7,91105 zł | Parametric Equivalent |
| RD10RB10RVBT | CIT Relay and Switch | 0 | 2449-RD10RB10RVBT-ND | 7,91105 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,91105 zł | 1 582,21 zł |
| Unit Price without VAT: | 7,91105 zł |
|---|---|
| Unit Price with VAT: | 9,73059 zł |


