
J115F21CL110VDCS.9 | |
|---|---|
DigiKey Part Number | 2449-J115F21CL110VDCS.9-ND |
Manufacturer | |
Manufacturer Product Number | J115F21CL110VDCS.9 |
Description | RELAY GEN PURPOSE SPDT 40A 110V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 110VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F21CL110VDCS.9 Models |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 82.5 VDC |
Part Status Active | Must Release Voltage 11 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 110VDC - Max | Approval Agency cURus, TUV |
Load - Max Switching 9600VA, 1120W | Relay Type |
Coil Current 8.2 mA | Coil Resistance 13.445 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J115F21C110VDCS.9 | CIT Relay and Switch | 259 | 2449-J115F21C110VDCS.9-ND | 10,70000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,70000 zł | 10,70 zł |
| 15 | 9,33400 zł | 140,01 zł |
| 30 | 9,01400 zł | 270,42 zł |
| 60 | 8,70533 zł | 522,32 zł |
| 105 | 8,46371 zł | 888,69 zł |
| 255 | 8,09380 zł | 2 063,92 zł |
| 510 | 7,81604 zł | 3 986,18 zł |
| 1 005 | 7,55325 zł | 7 591,02 zł |
| 5 010 | 6,96492 zł | 34 894,25 zł |
| Unit Price without VAT: | 10,70000 zł |
|---|---|
| Unit Price with VAT: | 13,16100 zł |

