
CIM-100-02-CA012 | |
|---|---|
DigiKey Part Number | CIM-100-02-CA012-ND |
Manufacturer | |
Manufacturer Product Number | CIM-100-02-CA012 |
Description | CABLE ASSY DB09 SHLD CLEAR 3.66M |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Clear 12.00' (3.66m) Receptacle, Female Sockets (2) to Receptacle, Female Sockets (2) Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer Cicoil | Number of Positions 9 |
Packaging Bulk | Length 12.00' (3.66m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets (2) | Color Clear |
2nd Connector Receptacle, Female Sockets (2) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1 465,40500 zł | 2 930,81 zł |
| Unit Price without VAT: | 1 465,40500 zł |
|---|---|
| Unit Price with VAT: | 1 802,44815 zł |



