
CIM-100-02-CA006 | |
|---|---|
DigiKey Part Number | CIM-100-02-CA006-ND |
Manufacturer | |
Manufacturer Product Number | CIM-100-02-CA006 |
Description | CABLE ASSY DB09 SHLD CLEAR 1.83M |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Clear 6.00' (1.83m) Receptacle, Female Sockets (2) to Receptacle, Female Sockets (2) Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer Cicoil | Number of Positions 9 |
Packaging Bulk | Length 6.00' (1.83m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets (2) | Color Clear |
2nd Connector Receptacle, Female Sockets (2) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 1 105,96667 zł | 3 317,90 zł |
| Unit Price without VAT: | 1 105,96667 zł |
|---|---|
| Unit Price with VAT: | 1 360,33900 zł |



