Direct
Upgrade

KTF500B685M43N0T00 | |
|---|---|
DigiKey Part Number | KTF500B685M43N0T00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTF500B685M43N0T00 |
Description | CAP CER 6.8UF 50V X7R 1812 |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF500B685M43N0T00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7R1H685M250KB | TDK | 21 498 | 445-1449-1-ND | 4,81000 zł | Direct |
| C4532X7R1H685K250KB | TDK | 113 083 | 445-3919-1-ND | 4,81000 zł | Upgrade |


