
C4532X7R1H685M250KB | |
|---|---|
DigiKey Part Number | 445-1449-2-ND - Tape & Reel (TR) 445-1449-1-ND - Cut Tape (CT) 445-1449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R1H685M250KB |
Description | CAP CER 6.8UF 50V X7R 1812 |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R1H685M250KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 zł | 4,70 zł |
| 10 | 2,94200 zł | 29,42 zł |
| 50 | 2,42120 zł | 121,06 zł |
| 100 | 2,22230 zł | 222,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,83640 zł | 918,20 zł |
| 1 000 | 1,65595 zł | 1 655,95 zł |
| 1 500 | 1,64455 zł | 2 466,82 zł |
| 2 500 | 1,63210 zł | 4 080,25 zł |
| 3 500 | 1,62693 zł | 5 694,26 zł |
| 5 000 | 1,62184 zł | 8 109,20 zł |
| Unit Price without VAT: | 4,70000 zł |
|---|---|
| Unit Price with VAT: | 5,78100 zł |

