ESMH401VSN820MP25T is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 209
Unit Price: 14,23000 zł
Datasheet

Upgrade


Chemi-Con
In Stock: 400
Unit Price: 16,36000 zł
Datasheet

Upgrade


Chemi-Con
In Stock: 107
Unit Price: 19,59000 zł
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 5,17788 zł
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 5,23777 zł
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 7,08175 zł
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 6,61164 zł
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 8,20368 zł
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 5,70215 zł
Datasheet

Upgrade


Rubycon
In Stock: 383
Unit Price: 14,97000 zł
Datasheet

Upgrade


Rubycon
In Stock: 89
Unit Price: 13,90000 zł
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 12,82860 zł
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 11,41055 zł
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 6,09925 zł
Datasheet
82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3.032Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMH401VSN820MP25T

DigiKey Part Number
ESMH401VSN820MP25T-ND
Manufacturer
Manufacturer Product Number
ESMH401VSN820MP25T
Description
CAP ALUM 82UF 20% 400V SNAP TH
Customer Reference
Detailed Description
82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3.032Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
3.032Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
780 mA @ 120 Hz
Ripple Current @ High Frequency
1.1154 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable