
EMZT250ARA331MF80G | |
|---|---|
DigiKey Part Number | 565-EMZT250ARA331MF80GTR-ND - Tape & Reel (TR) 565-EMZT250ARA331MF80GCT-ND - Cut Tape (CT) 565-EMZT250ARA331MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZT250ARA331MF80G |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZT250ARA331MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia x 0.303" L (6.30mm x 7.70mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 zł | 2,30 zł |
| 10 | 1,44400 zł | 14,44 zł |
| 50 | 1,07580 zł | 53,79 zł |
| 100 | 0,95950 zł | 95,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,70356 zł | 633,20 zł |
| 1 800 | 0,64926 zł | 1 168,67 zł |
| 2 700 | 0,62185 zł | 1 679,00 zł |
| 4 500 | 0,59128 zł | 2 660,76 zł |
| 6 300 | 0,57331 zł | 3 611,85 zł |
| 9 000 | 0,55594 zł | 5 003,46 zł |
| Unit Price without VAT: | 2,30000 zł |
|---|---|
| Unit Price with VAT: | 2,82900 zł |

