
EMZR160ARA681MHA0G | |
|---|---|
DigiKey Part Number | 565-5139-2-ND - Tape & Reel (TR) 565-5139-1-ND - Cut Tape (CT) 565-5139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR160ARA681MHA0G |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZR160ARA681MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 zł | 4,78 zł |
| 10 | 3,05600 zł | 30,56 zł |
| 50 | 2,34200 zł | 117,10 zł |
| 100 | 2,11610 zł | 211,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,72718 zł | 863,59 zł |
| 1 000 | 1,60466 zł | 1 604,66 zł |
| 1 500 | 1,54282 zł | 2 314,23 zł |
| 2 500 | 1,47388 zł | 3 684,70 zł |
| 3 500 | 1,43335 zł | 5 016,72 zł |
| 5 000 | 1,39422 zł | 6 971,10 zł |
| Unit Price without VAT: | 4,78000 zł |
|---|---|
| Unit Price with VAT: | 5,87940 zł |

