
EMVH250ARA681MLH0S | |
|---|---|
DigiKey Part Number | 565-EMVH250ARA681MLH0STR-ND - Tape & Reel (TR) 565-EMVH250ARA681MLH0SCT-ND - Cut Tape (CT) 565-EMVH250ARA681MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH250ARA681MLH0S |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 100mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH250ARA681MLH0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,33000 zł | 7,33 zł |
| 10 | 4,80100 zł | 48,01 zł |
| 50 | 3,74520 zł | 187,26 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 3,18411 zł | 557,22 zł |
| 350 | 2,94517 zł | 1 030,81 zł |
| 525 | 2,82455 zł | 1 482,89 zł |
| 875 | 2,69015 zł | 2 353,88 zł |
| 1 225 | 2,61114 zł | 3 198,65 zł |
| 1 750 | 2,53478 zł | 4 435,86 zł |
| Unit Price without VAT: | 7,33000 zł |
|---|---|
| Unit Price with VAT: | 9,01590 zł |

