
EMHB500ARA361MKG5S | |
|---|---|
DigiKey Part Number | 565-EMHB500ARA361MKG5STR-ND - Tape & Reel (TR) 565-EMHB500ARA361MKG5SCT-ND - Cut Tape (CT) 565-EMHB500ARA361MKG5SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHB500ARA361MKG5S |
Description | CAP ALUM 360UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 360 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 100mOhm @ 100kHz 1500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHB500ARA361MKG5S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 545 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.09 A @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 1500 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 zł | 7,29 zł |
| 10 | 4,77900 zł | 47,79 zł |
| 50 | 3,72940 zł | 186,47 zł |
| 100 | 3,39730 zł | 339,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,12095 zł | 624,19 zł |
| 400 | 2,89113 zł | 1 156,45 zł |
| 600 | 2,77522 zł | 1 665,13 zł |
| 1 000 | 2,64592 zł | 2 645,92 zł |
| 1 400 | 2,56991 zł | 3 597,87 zł |
| 2 000 | 2,49651 zł | 4 993,02 zł |
| Unit Price without VAT: | 7,29000 zł |
|---|---|
| Unit Price with VAT: | 8,96670 zł |

