
ELXV630ELL102ML40S | |
|---|---|
DigiKey Part Number | 565-ELXV630ELL102ML40S-ND |
Manufacturer | |
Manufacturer Product Number | ELXV630ELL102ML40S |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXV630ELL102ML40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.035 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.07 A @ 100 kHz | |
Impedance | 36 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,96000 zł | 12,96 zł |
| 10 | 8,75100 zł | 87,51 zł |
| 50 | 6,99640 zł | 349,82 zł |
| 250 | 5,85216 zł | 1 463,04 zł |
| 500 | 5,49198 zł | 2 745,99 zł |
| 1 000 | 5,19287 zł | 5 192,87 zł |
| 2 500 | 4,87391 zł | 12 184,78 zł |
| 5 000 | 4,67977 zł | 23 398,85 zł |
| Unit Price without VAT: | 12,96000 zł |
|---|---|
| Unit Price with VAT: | 15,94080 zł |

