EKZE6R3ELL151ME11D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 766
Unit Price: 6,43000 zł
Datasheet

Similar


Panasonic Industry
In Stock: 1 448
Unit Price: 1,40000 zł
Datasheet

Similar


Panasonic Industry
In Stock: 9 002
Unit Price: 1,40000 zł
Datasheet

Similar


Nichicon
In Stock: 5 778
Unit Price: 1,22000 zł
Datasheet
150 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE6R3ELL151ME11D

DigiKey Part Number
565-1625-ND
Manufacturer
Manufacturer Product Number
EKZE6R3ELL151ME11D
Description
CAP ALUM 150UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
150 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Series
Ripple Current @ High Frequency
250 mA @ 100 kHz
Packaging
Bulk
Impedance
300 mOhms
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXD160ARA151MF80GChemi-Con766565-HHXD160ARA151MF80GCT-ND6,43000 złMFR Recommended
EEU-FR0J151Panasonic Industry1 448P14358-ND1,40000 złSimilar
EEU-FR0J151BPanasonic Industry9 002P15305CT-ND1,40000 złSimilar
UHE0J151MDDNichicon5 778493-1463-ND1,22000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes