
EEU-FR0J151B | |
|---|---|
DigiKey Part Number | P15305CT-ND - Cut Tape (CT) P15305TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR0J151B |
Description | CAP ALUM 150UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR0J151B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 196 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 300 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 zł | 1,40 zł |
| 10 | 0,86900 zł | 8,69 zł |
| 50 | 0,63560 zł | 31,78 zł |
| 100 | 0,56230 zł | 56,23 zł |
| 500 | 0,43484 zł | 217,42 zł |
| 1 000 | 0,39456 zł | 394,56 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,35443 zł | 708,86 zł |
| 4 000 | 0,32708 zł | 1 308,32 zł |
| 6 000 | 0,31327 zł | 1 879,62 zł |
| 10 000 | 0,29787 zł | 2 978,70 zł |
| 14 000 | 0,28882 zł | 4 043,48 zł |
| 20 000 | 0,28007 zł | 5 601,40 zł |
| Unit Price without VAT: | 1,40000 zł |
|---|---|
| Unit Price with VAT: | 1,72200 zł |

