
EGXL500ETD101MJC5S | |
|---|---|
DigiKey Part Number | 565-EGXL500ETD101MJC5SCT-ND - Cut Tape (CT) 565-EGXL500ETD101MJC5STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EGXL500ETD101MJC5S |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 236 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 590 mA @ 100 kHz |
Part Status Active | Impedance 300 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGXL500ELL101MJC5S | Chemi-Con | 1 646 | 565-EGXL500ELL101MJC5S-ND | 2,51000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 zł | 3,41 zł |
| 10 | 2,16900 zł | 21,69 zł |
| 50 | 1,64180 zł | 82,09 zł |
| 100 | 1,47440 zł | 147,44 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,78163 zł | 625,30 zł |
| 1 600 | 0,72139 zł | 1 154,22 zł |
| 2 400 | 0,69098 zł | 1 658,35 zł |
| 4 000 | 0,65706 zł | 2 628,24 zł |
| 5 600 | 0,63712 zł | 3 567,87 zł |
| 8 000 | 0,61787 zł | 4 942,96 zł |
| Unit Price without VAT: | 3,41000 zł |
|---|---|
| Unit Price with VAT: | 4,19430 zł |

