
EGXF401ELL200MJ30S | |
|---|---|
DigiKey Part Number | 565-4601-ND |
Manufacturer | |
Manufacturer Product Number | EGXF401ELL200MJ30S |
Description | CAP ALUM 20UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF401ELL200MJ30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 216 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,43000 zł | 7,43 zł |
| 10 | 4,86900 zł | 48,69 zł |
| 50 | 3,79980 zł | 189,99 zł |
| 100 | 3,46260 zł | 346,26 zł |
| 800 | 2,75491 zł | 2 203,93 zł |
| 1 600 | 2,59384 zł | 4 150,14 zł |
| 3 200 | 2,46009 zł | 7 872,29 zł |
| 5 600 | 2,36886 zł | 13 265,62 zł |
| Unit Price without VAT: | 7,43000 zł |
|---|---|
| Unit Price with VAT: | 9,13890 zł |

