
EGXF101ELL361MU30S | |
|---|---|
DigiKey Part Number | 565-EGXF101ELL361MU30S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF101ELL361MU30S |
Description | CAP ALUM 360UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 360 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 50mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.31 A @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 zł | 13,97 zł |
| 10 | 9,46500 zł | 94,65 zł |
| 50 | 7,59020 zł | 379,51 zł |
| 250 | 6,36908 zł | 1 592,27 zł |
| 500 | 5,98478 zł | 2 992,39 zł |
| 1 000 | 5,66556 zł | 5 665,56 zł |
| 2 500 | 5,32518 zł | 13 312,95 zł |
| 5 000 | 5,11801 zł | 25 590,05 zł |
| Unit Price without VAT: | 13,97000 zł |
|---|---|
| Unit Price with VAT: | 17,18310 zł |

