
EGPD101ELL361MK35H | |
|---|---|
DigiKey Part Number | 565-EGPD101ELL361MK35H-ND |
Manufacturer | |
Manufacturer Product Number | EGPD101ELL361MK35H |
Description | CAP ALUM 360UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 360 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 45mOhm @ 100kHz 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPD101ELL361MK35H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.765 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.53 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,19000 zł | 15,19 zł |
| 10 | 10,33100 zł | 103,31 zł |
| 50 | 8,31620 zł | 415,81 zł |
| 100 | 7,68140 zł | 768,14 zł |
| 500 | 6,58970 zł | 3 294,85 zł |
| 1 000 | 6,24641 zł | 6 246,41 zł |
| 2 500 | 5,88040 zł | 14 701,00 zł |
| 5 000 | 5,65760 zł | 28 288,00 zł |
| Unit Price without VAT: | 15,19000 zł |
|---|---|
| Unit Price with VAT: | 18,68370 zł |

