
EGPA800ELL471ML25S | |
|---|---|
DigiKey Part Number | 565-3413-ND |
Manufacturer | |
Manufacturer Product Number | EGPA800ELL471ML25S |
Description | CAP ALUM 470UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 61mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPA800ELL471ML25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 61mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.015 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.03 A @ 100 kHz | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 zł | 9,24 zł |
| 10 | 6,11200 zł | 61,12 zł |
| 50 | 4,80920 zł | 240,46 zł |
| 100 | 4,39910 zł | 439,91 zł |
| 500 | 3,69306 zł | 1 846,53 zł |
| 1 000 | 3,47093 zł | 3 470,93 zł |
| 2 500 | 3,23396 zł | 8 084,90 zł |
| 5 000 | 3,08970 zł | 15 448,50 zł |
| Unit Price without VAT: | 9,24000 zł |
|---|---|
| Unit Price with VAT: | 11,36520 zł |

