
EGPA500ELL272MM40S | |
|---|---|
DigiKey Part Number | 565-EGPA500ELL272MM40S-ND |
Manufacturer | |
Manufacturer Product Number | EGPA500ELL272MM40S |
Description | CAP ALUM 2700UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 18mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPA500ELL272MM40S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.955 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.94 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.634" (41.50mm) |
ESR (Equivalent Series Resistance) 18mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 zł | 16,63 zł |
| 10 | 11,37200 zł | 113,72 zł |
| 50 | 9,19100 zł | 459,55 zł |
| 250 | 7,76864 zł | 1 942,16 zł |
| 500 | 7,32114 zł | 3 660,57 zł |
| 1 000 | 6,94960 zł | 6 949,60 zł |
| 2 500 | 6,55347 zł | 16 383,67 zł |
| 5 000 | 6,31235 zł | 31 561,75 zł |
| Unit Price without VAT: | 16,63000 zł |
|---|---|
| Unit Price with VAT: | 20,45490 zł |

