
EGPA500ELL222MM35S | |
|---|---|
DigiKey Part Number | 565-EGPA500ELL222MM35S-ND |
Manufacturer | |
Manufacturer Product Number | EGPA500ELL222MM35S |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 22mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPA500ELL222MM35S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.6325 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.51 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.437" (36.50mm) |
ESR (Equivalent Series Resistance) 22mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214651222E3 | Vishay Beyschlag/Draloric/BC Components | 345 | 4510PHBK-ND | 25,53000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,87000 zł | 14,87 zł |
| 10 | 10,10500 zł | 101,05 zł |
| 50 | 8,12740 zł | 406,37 zł |
| 250 | 6,83776 zł | 1 709,44 zł |
| 500 | 6,43184 zł | 3 215,92 zł |
| 1 000 | 6,09484 zł | 6 094,84 zł |
| 2 500 | 5,73547 zł | 14 338,68 zł |
| 5 000 | 5,51670 zł | 27 583,50 zł |
| Unit Price without VAT: | 14,87000 zł |
|---|---|
| Unit Price with VAT: | 18,29010 zł |

