
EGPA500ELL122MU35S | |
|---|---|
DigiKey Part Number | 565-3399-ND |
Manufacturer | |
Manufacturer Product Number | EGPA500ELL122MU35S |
Description | CAP ALUM 1200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 29mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 29mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.704 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.84 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,94000 zł | 14,94 zł |
| 10 | 10,15500 zł | 101,55 zł |
| 50 | 8,16700 zł | 408,35 zł |
| 250 | 6,87236 zł | 1 718,09 zł |
| 500 | 6,46494 zł | 3 232,47 zł |
| 1 000 | 6,12666 zł | 6 126,66 zł |
| 2 500 | 5,76585 zł | 14 414,62 zł |
| 5 000 | 5,54629 zł | 27 731,45 zł |
| Unit Price without VAT: | 14,94000 zł |
|---|---|
| Unit Price with VAT: | 18,37620 zł |

