
EGPA350ELL222MU35S | |
|---|---|
DigiKey Part Number | 565-EGPA350ELL222MU35S-ND |
Manufacturer | |
Manufacturer Product Number | EGPA350ELL222MU35S |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 21mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.535 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.38 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.571" Dia (14.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.437" (36.50mm) |
ESR (Equivalent Series Resistance) 21mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,56000 zł | 11,56 zł |
| 10 | 7,73800 zł | 77,38 zł |
| 50 | 6,15600 zł | 307,80 zł |
| 250 | 5,12364 zł | 1 280,91 zł |
| 500 | 4,79868 zł | 2 399,34 zł |
| 1 000 | 4,52868 zł | 4 528,68 zł |
| 2 500 | 4,24075 zł | 10 601,88 zł |
| 5 000 | 4,06546 zł | 20 327,30 zł |
| Unit Price without VAT: | 11,56000 zł |
|---|---|
| Unit Price with VAT: | 14,21880 zł |

