Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BA1-B0-22-450-MBB-KG | |
|---|---|
DigiKey Part Number | 432-BA1-B0-22-450-MBB-KG-ND |
Manufacturer | |
Manufacturer Product Number | BA1-B0-22-450-MBB-KG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 120 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | BA1-B0-22-450-MBB-KG Models |
Category | Current Rating (Amps) 5A |
Manufacturer Carling Technologies | Voltage Rating - AC 120 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA1-B0-24-450-5DA-KG | Carling Technologies | 0 | 432-BA1-B0-24-450-5DA-KG-ND | 107,21100 zł | Parametric Equivalent |
| BA1-B0-24-450-M2A-KG | Carling Technologies | 0 | 432-BA1-B0-24-450-M2A-KG-ND | 149,80500 zł | Parametric Equivalent |
| BA1-B2-21-450-32A-KG | Carling Technologies | 0 | 432-BA1-B2-21-450-32A-KG-ND | 124,62200 zł | Parametric Equivalent |
| BA1-B2-24-450-22A-KG | Carling Technologies | 0 | 432-BA1-B2-24-450-22A-KG-ND | 146,10200 zł | Parametric Equivalent |
| BA1-B2-24-450-31A-KG | Carling Technologies | 0 | 432-BA1-B2-24-450-31A-KG-ND | 146,10200 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 149,80500 zł | 1 498,05 zł |
| Unit Price without VAT: | 149,80500 zł |
|---|---|
| Unit Price with VAT: | 184,26015 zł |


