BA1-B2-24-450-32A-KG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 149,80500 zł
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 107,21100 zł
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 149,80500 zł
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 124,62200 zł
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 146,10200 zł
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 146,10200 zł
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 166,68100 zł
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 146,10200 zł
Datasheet
Circuit Breaker Magnetic (Hydraulic Delay) 5A 120 V AC 80 V DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA1-B2-24-450-32A-KG

DigiKey Part Number
432-BA1-B2-24-450-32A-KG-ND
Manufacturer
Manufacturer Product Number
BA1-B2-24-450-32A-KG
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 5A 120 V AC 80 V DC Lever Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
BA1-B2-24-450-32A-KG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A
Manufacturer
Carling Technologies
Voltage Rating - AC
120 V
Series
Voltage Rating - DC
80 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Approval Agency
CCC, UL489
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BA1-B0-22-450-MBB-KGCarling Technologies0432-BA1-B0-22-450-MBB-KG-ND149,80500 złParametric Equivalent
BA1-B0-24-450-5DA-KGCarling Technologies0432-BA1-B0-24-450-5DA-KG-ND107,21100 złParametric Equivalent
BA1-B0-24-450-M2A-KGCarling Technologies0432-BA1-B0-24-450-M2A-KG-ND149,80500 złParametric Equivalent
BA1-B2-21-450-32A-KGCarling Technologies0432-BA1-B2-21-450-32A-KG-ND124,62200 złParametric Equivalent
BA1-B2-24-450-22A-KGCarling Technologies0432-BA1-B2-24-450-22A-KG-ND146,10200 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10146,10200 zł1 461,02 zł
Unit Price without VAT:146,10200 zł
Unit Price with VAT:179,70546 zł