Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C12-B0-24-630-11E-CJ | |
|---|---|
DigiKey Part Number | 432-C12-B0-24-630-11E-CJ-ND |
Manufacturer | |
Manufacturer Product Number | C12-B0-24-630-11E-CJ |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 240 V AC 125 V DC Rocker Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, TUV, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 345,86000 zł | 3 458,60 zł |
| Unit Price without VAT: | 345,86000 zł |
|---|---|
| Unit Price with VAT: | 425,40780 zł |

