Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C12-B0-24-630-31E-CJ | |
|---|---|
DigiKey Part Number | 432-C12-B0-24-630-31E-CJ-ND |
Manufacturer | |
Manufacturer Product Number | C12-B0-24-630-31E-CJ |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 240 V AC 125 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | C12-B0-24-630-31E-CJ Models |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C12-B0-24-630-11E-CJ | Carling Technologies | 0 | 432-C12-B0-24-630-11E-CJ-ND | 338,54400 zł | Parametric Equivalent |
| C12-B0-24-630-21A-DJ | Carling Technologies | 0 | 432-C12-B0-24-630-21A-DJ-ND | 335,56700 zł | Parametric Equivalent |
| CF2-B0-26-630-21A-CJ | Carling Technologies | 0 | 432-CF2-B0-26-630-21A-CJ-ND | 338,54400 zł | Parametric Equivalent |
| CG2-B0-26-630-11A-DJ | Carling Technologies | 0 | 432-CG2-B0-26-630-11A-DJ-ND | 338,54400 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 338,54400 zł | 3 385,44 zł |
| Unit Price without VAT: | 338,54400 zł |
|---|---|
| Unit Price with VAT: | 416,40912 zł |

