Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

110-B-63/2 HEX ASSM | |
|---|---|
DigiKey Part Number | 432-110-B-63/2HEXASSM-ND |
Manufacturer | |
Manufacturer Product Number | 110-B-63/2 HEX ASSM |
Description | SWITCH TOGGLE SPST 6A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Category | Voltage Rating - DC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 12.70mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.70mm Dia |
Circuit | Bushing Thread 15/32-32 |
Switch Function | Operating Temperature -17.8°C ~ 65.6°C |
Current Rating (Amps) 6A (AC/DC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-06379100 | Carling Technologies | 0 | 432-110-06379100-ND | 46,67500 zł | Parametric Equivalent |
| 110-62/TABS | Carling Technologies | 0 | 432-110-62/TABS-ND | 50,66077 zł | Parametric Equivalent |
| 110-63/TABS | Carling Technologies | 0 | 432-110-63/TABS-ND | 42,54188 zł | Parametric Equivalent |
| 110-68/TABS | Carling Technologies | 0 | 432-110-68/TABS-ND | 44,97133 zł | Parametric Equivalent |
| 110-B-62 | Carling Technologies | 0 | 432-110-B-62-ND | 50,66077 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 42,54188 zł | 680,67 zł |
| Unit Price without VAT: | 42,54188 zł |
|---|---|
| Unit Price with VAT: | 52,32651 zł |


