110-63/TABS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 46,67500 zł
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 50,66077 zł

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 44,97133 zł

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 50,66077 zł

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 42,54188 zł
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 42,54188 zł

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 52,90615 zł
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 44,97133 zł
Datasheet
Image for 110-63/TABS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110-63/TABS

DigiKey Part Number
432-110-63/TABS-ND
Manufacturer
Manufacturer Product Number
110-63/TABS
Description
SWITCH TOGGLE SPST 6A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
125 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
12.70mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 12.70mm Dia
Circuit
Bushing Thread
15/32-32
Switch Function
Operating Temperature
-17.8°C ~ 65.6°C
Current Rating (Amps)
6A (AC/DC)
Electrical Life
25,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
110-06379100Carling Technologies0432-110-06379100-ND46,67500 złParametric Equivalent
110-62/TABSCarling Technologies0432-110-62/TABS-ND50,66077 złParametric Equivalent
110-68/TABSCarling Technologies0432-110-68/TABS-ND44,97133 złParametric Equivalent
110-B-62Carling Technologies0432-110-B-62-ND50,66077 złParametric Equivalent
110-B-63Carling Technologies0432-110-B-63-ND42,54188 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1642,54188 zł680,67 zł
Unit Price without VAT:42,54188 zł
Unit Price with VAT:52,32651 zł