Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RM02F14R0CT | |
|---|---|
DigiKey Part Number | 4713-RM02F14R0CTTR-ND - Tape & Reel (TR) 4713-RM02F14R0CT-ND - Cut Tape (CT) 4713-RM02F14R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F14R0CT |
Description | RES0201 1% 14.0 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW020114R0FNED | Vishay Dale | 0 | 541-CRCW020114R0FNEDCT-ND | 0,36000 zł | Parametric Equivalent |
| ERJ-1GNF14R0C | Panasonic Industry | 0 | P122739CT-ND | 0,36000 zł | Parametric Equivalent |
| ERJ-U01F14R0C | Panasonic Industry | 0 | 10-ERJ-U01F14R0CTR-ND | 0,15343 zł | Parametric Equivalent |
| RMC1/20-14R0FPA | Kamaya Inc. | 0 | 2315-RMC1/20-14R0FPATR-ND | 0,01150 zł | Parametric Equivalent |
| WR02X14R0FAL | Walsin Technology Corporation | 0 | 1292-WR02X14R0FALTR-ND | 0,01025 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,09300 zł | 0,93 zł |
| 25 | 0,06760 zł | 1,69 zł |
| 50 | 0,05380 zł | 2,69 zł |
| 100 | 0,04380 zł | 4,38 zł |
| 250 | 0,03388 zł | 8,47 zł |
| 500 | 0,02822 zł | 14,11 zł |
| 1 000 | 0,02384 zł | 23,84 zł |
| 5 000 | 0,01693 zł | 84,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01397 zł | 209,55 zł |
| 30 000 | 0,01260 zł | 378,00 zł |
| 45 000 | 0,01193 zł | 536,85 zł |
| 75 000 | 0,01120 zł | 840,00 zł |
| 105 000 | 0,01079 zł | 1 132,95 zł |
| 150 000 | 0,01040 zł | 1 560,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |





