WR02X14R0FAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,15343 zł
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 0
Unit Price: 0,36000 zł

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: 0,01150 zł
Datasheet
14 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR02X14R0FAL

DigiKey Part Number
1292-WR02X14R0FALTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WR02X14R0FAL
Description
RES 14 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR02X14R0FAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW020114R0FNEDVishay Dale0541-CRCW020114R0FNEDCT-ND0,36000 złParametric Equivalent
ERJ-1GNF14R0CPanasonic Industry0P122739CT-ND0,36000 złParametric Equivalent
ERJ-U01F14R0CPanasonic Industry010-ERJ-U01F14R0CTR-ND0,15343 złParametric Equivalent
RM02F14R0CTCal-Chip Electronics, Inc.04713-RM02F14R0CT-ND0,36000 złParametric Equivalent
RMC1/20-14R0FPAKamaya Inc.02315-RMC1/20-14R0FPATR-ND0,01150 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,01025 zł153,75 zł
Manufacturers Standard Package
Unit Price without VAT:0,01025 zł
Unit Price with VAT:0,01261 zł