0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R104K25NTD

DigiKey Part Number
4713-GMC10X7R104K25NTDTR-ND - Tape & Reel (TR)
4713-GMC10X7R104K25NTDCT-ND - Cut Tape (CT)
4713-GMC10X7R104K25NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R104K25NTD
Description
CAP0603 X7R .1UF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC10X7R104K25NTCal-Chip Electronics, Inc.19 4894713-GMC10X7R104K25NTCT-ND0,36000 złParametric Equivalent
0603B104K250CTWalsin Technology Corporation5 635 4031292-1642-1-ND0,36000 złParametric Equivalent
885012206071RWürth Elektronik4 954732-885012206071RCT-ND0,36000 złParametric Equivalent
AC0603KRX7R8BB104YAGEO4 230311-3033-1-ND0,54000 złParametric Equivalent
C0603C104K3RAC3190KEMET37 983399-C0603C104K3RAC3190CT-ND0,36000 złParametric Equivalent
In-Stock: 9 990
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,10100 zł1,01 zł
500,06760 zł3,38 zł
1000,05750 zł5,75 zł
5000,04064 zł20,32 zł
1 0000,03551 zł35,51 zł
2 5000,03013 zł75,33 zł
5 0000,02691 zł134,55 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,02426 zł242,60 zł
20 0000,02208 zł441,60 zł
30 0000,02099 zł629,70 zł
50 0000,01979 zł989,50 zł
70 0000,01908 zł1 335,60 zł
100 0000,01840 zł1 840,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł