
GMC10X7R104K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R104K25NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R104K25NTCT-ND - Cut Tape (CT) 4713-GMC10X7R104K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R104K25NT |
Description | CAP0603 X7R .1UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,03600 zł | 0,36 zł |
| 100 | 0,03050 zł | 3,05 zł |
| 1 000 | 0,02521 zł | 25,21 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02242 zł | 89,68 zł |
| 8 000 | 0,02114 zł | 169,12 zł |
| 12 000 | 0,02042 zł | 245,04 zł |
| 20 000 | 0,01955 zł | 391,00 zł |
| 28 000 | 0,01900 zł | 532,00 zł |
| 40 000 | 0,01843 zł | 737,20 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

