Buck Switching Regulator IC Positive Fixed 5V 1 Output 50mA SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL17052V5W5-7

DigiKey Part Number
31-AL17052V5W5-7TR-ND - Tape & Reel (TR)
31-AL17052V5W5-7CT-ND - Cut Tape (CT)
31-AL17052V5W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL17052V5W5-7
Description
IC REG BUCK 5V 50MA SOT25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 50mA SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-25
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 zł1,08 zł
100,74000 zł7,40 zł
250,65640 zł16,41 zł
1000,56410 zł56,41 zł
2500,51996 zł129,99 zł
5000,49338 zł246,69 zł
1 0000,47144 zł471,44 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,44437 zł1 333,11 zł
6 0000,43113 zł2 586,78 zł
9 0000,42449 zł3 820,41 zł
15 0000,41714 zł6 257,10 zł
21 0000,41284 zł8 669,64 zł
30 0000,40871 zł12 261,30 zł
Manufacturers Standard Package
Unit Price without VAT:1,08000 zł
Unit Price with VAT:1,32840 zł