ALMD-CM3E-Y1002 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 9 876
Unit Price: 4,49000 zł
Datasheet
Image for ALMD-CM3E-Y1002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALMD-CM3E-Y1002

DigiKey Part Number
516-ALMD-CM3E-Y1002TR-ND - Tape & Reel (TR)
516-ALMD-CM3E-Y1002CT-ND - Cut Tape (CT)
516-ALMD-CM3E-Y1002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALMD-CM3E-Y1002
Description
LED GREEN ROUND 4SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.2V 4-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
516nm
Features
-
Package / Case
4-SMD, Gull Wing
Supplier Device Package
Size / Dimension
4.20mm L x 4.20mm W
Height (Max)
7.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 zł5,46 zł
103,86000 zł38,60 zł
1002,90170 zł290,17 zł
5002,47664 zł1 238,32 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,33783 zł2 337,83 zł
2 0002,22010 zł4 440,20 zł
3 0002,15977 zł6 479,31 zł
5 0002,09167 zł10 458,35 zł
7 0002,05118 zł14 358,26 zł
10 0002,01170 zł20 117,00 zł
Manufacturers Standard Package
Unit Price without VAT:5,46000 zł
Unit Price with VAT:6,71580 zł