
ALMD-CM3F-Y1002 | |
|---|---|
DigiKey Part Number | 516-ALMD-CM3F-Y1002TR-ND - Tape & Reel (TR) 516-ALMD-CM3F-Y1002CT-ND - Cut Tape (CT) 516-ALMD-CM3F-Y1002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALMD-CM3F-Y1002 |
Description | LED GREEN 4SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 4-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | ALMD-CM3F-Y1002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 522nm | |
Features | - | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 zł | 4,49 zł |
| 10 | 3,16000 zł | 31,60 zł |
| 100 | 2,35340 zł | 235,34 zł |
| 500 | 1,99540 zł | 997,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,87828 zł | 1 878,28 zł |
| 2 000 | 1,77892 zł | 3 557,84 zł |
| 3 000 | 1,72799 zł | 5 183,97 zł |
| 5 000 | 1,67048 zł | 8 352,40 zł |
| 7 000 | 1,63628 zł | 11 453,96 zł |
| 10 000 | 1,60293 zł | 16 029,30 zł |
| Unit Price without VAT: | 4,49000 zł |
|---|---|
| Unit Price with VAT: | 5,52270 zł |


