
PTL-17-724 | |
|---|---|
DigiKey Part Number | 2267-PTL-17-724-ND |
Manufacturer | |
Manufacturer Product Number | PTL-17-724 |
Description | LABEL 0.5"H X 1"W AMBER 1=500PCS |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) Amber |
Datasheet | Datasheet |
Category | Applications Electronic Labeling |
Manufacturer Brady Corporation | Color - Background Amber |
Series | Length 1.000" (25.40mm) |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Obsolete | Material - Body Polyamide (PA) |
Label Type Die Cut | Base Product Number |
Printer Name BMP®61 Labeling System, BMP®71 Label Printer, TLS 2200®, TLS-PC LINK™ Thermal Labeling System |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M6-17-724 | Brady Corporation | 6 | 2267-M6-17-724-ND | 897,66000 zł | Similar |


