


M6-17-724 | |
|---|---|
DigiKey Part Number | 2267-M6-17-724-ND |
Manufacturer | |
Manufacturer Product Number | M6-17-724 |
Description | LABEL 0.5X1 POLYIMIDE 1=500PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) Amber |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background Amber |
Series | Length 1.000" (25.40mm) |
Packaging Box | Width 0.500" (12.70mm) |
Part Status Active | Material - Body Polyamide (PA) |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP61, BMP71, M610, M611, M710, M61-R4310, M7-R4300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 897,66000 zł | 897,66 zł |
| Unit Price without VAT: | 897,66000 zł |
|---|---|
| Unit Price with VAT: | 1 104,12180 zł |

