
RSN-10-100B | |
|---|---|
DigiKey Part Number | 118-RSN-10-100B-ND |
Manufacturer | |
Manufacturer Product Number | RSN-10-100B |
Description | RES CHAS MNT 0.01 OHM 0.1% 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.1% 1W Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 10 mOhms | |
Tolerance | ±0.1% | |
Power (Watts) | 1W | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | 30°C ~ 70°C | |
Features | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 6.000" L x 1.250" W (152.40mm x 31.75mm) | |
Height - Seated (Max) | 1.380" (35.05mm) | |
Lead Style | - | |
Package / Case | Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,16000 zł | 221,16 zł |
| 10 | 162,16100 zł | 1 621,61 zł |
| 25 | 146,23320 zł | 3 655,83 zł |
| 50 | 136,27220 zł | 6 813,61 zł |
| 100 | 127,81200 zł | 12 781,20 zł |
| 250 | 118,55328 zł | 29 638,32 zł |
| Unit Price without VAT: | 221,16000 zł |
|---|---|
| Unit Price with VAT: | 272,02680 zł |










