Direct
Direct
Similar

PVG5H203A01R00 | |
|---|---|
DigiKey Part Number | 490-2232-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PVG5H203A01R00 |
Description | TRIMMER 20KOHM 0.25W J LEAD SIDE |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 11.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance 20 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.146" Face (4.80mm x 3.70mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3224J-1-203E | Bourns Inc. | 2 208 | 3224J-203ECT-ND | 14,11000 zł | Direct |
| PVG5H203C03R00 | Bourns Inc. | 591 | 490-2684-1-ND | 8,69000 zł | Direct |
| SM-42A203 | Nidec Components | 0 | SM-42A203-ND | 8,82495 zł | Similar |
| SM-42TA203 | Nidec Components | 921 | SM-42TA203CT-ND | 13,07000 zł | Similar |





