
PVG5H203C03R00 | |
|---|---|
DigiKey Part Number | 490-2684-2-ND - Tape & Reel (TR) 490-2684-1-ND - Cut Tape (CT) 490-2684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG5H203C03R00 |
Description | TRIMMER 20KOHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 11.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 20 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.146" Face (4.80mm x 3.70mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,69000 zł | 8,69 zł |
| 10 | 7,25300 zł | 72,53 zł |
| 25 | 6,73920 zł | 168,48 zł |
| 50 | 6,37300 zł | 318,65 zł |
| 100 | 6,02460 zł | 602,46 zł |
| 250 | 5,59100 zł | 1 397,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,28272 zł | 2 641,36 zł |
| 1 000 | 4,99060 zł | 4 990,60 zł |
| 1 500 | 4,82695 zł | 7 240,43 zł |
| 2 500 | 4,62812 zł | 11 570,30 zł |
| 3 500 | 4,50154 zł | 15 755,39 zł |
| 5 000 | 4,37107 zł | 21 855,35 zł |
| Unit Price without VAT: | 8,69000 zł |
|---|---|
| Unit Price with VAT: | 10,68870 zł |

