Direct

PM54-270M-RC | |
|---|---|
DigiKey Part Number | M8520TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM54-270M-RC |
Description | FIXED IND 27UH 1A 220 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Drum Core, Wirewound Inductor 1 A 220mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM54-270M-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 220mOhm |
Series | Q @ Freq 28 @ 2.52MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 14MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 1.3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0604-270YL | Bourns Inc. | 2 267 | 118-SDR0604-270YLCT-ND | 1,65000 zł | Direct |
| SC54-270 | Signal Transformer | 0 | SC54-270-ND | 0,77418 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,58268 zł | 2 374,02 zł |
| Unit Price without VAT: | 1,58268 zł |
|---|---|
| Unit Price with VAT: | 1,94670 zł |



