Direct
Similar
Similar

PM105S-470M | |
|---|---|
DigiKey Part Number | M1033TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM105S-470M |
Description | FIXED IND 47UH 1.17A 180 MOHM |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.17 A 180mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 180mOhm Max |
Series | Frequency - Self Resonant 14MHz |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 100°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.362" W (10.00mm x 9.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM105SB-470L-RC | Bourns Inc. | 1 083 | M8441CT-ND | 3,34000 zł | Direct |
| SDR1006-470KL | Bourns Inc. | 5 432 | SDR1006-470KLCT-ND | 2,48000 zł | Similar |
| SRR0908-470ML | Bourns Inc. | 0 | SRR0908-470ML-ND | 2,11624 zł | Similar |




