
SRR0908-470ML | |
|---|---|
DigiKey Part Number | SRR0908-470ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR0908-470ML |
Description | FIXED IND 47UH 1.4A 150 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.4 A 150mOhm Max 8-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | SRR0908-470ML Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 150mOhm Max |
Series | Q @ Freq 40 @ 2.52MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 4MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 8-SMD, Gull Wing |
Tolerance ±20% | Size / Dimension 0.394" L x 0.374" W (10.00mm x 9.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.307" (7.80mm) |
Current - Saturation (Isat) 2.3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 2,11624 zł | 2 539,49 zł |
| Unit Price without VAT: | 2,11624 zł |
|---|---|
| Unit Price with VAT: | 2,60298 zł |

