PM1008-22NM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,49609 zł
Datasheet

Direct


Bourns Inc.
In Stock: 965
Unit Price: 2,48000 zł
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,42776 zł
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,42776 zł
Datasheet
22 nH Unshielded Drum Core, Wirewound Inductor 1 A 120mOhm 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM1008-22NM

DigiKey Part Number
M1180TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM1008-22NM
Description
FIXED IND 22NH 1A 120 MOHM SMD
Customer Reference
Detailed Description
22 nH Unshielded Drum Core, Wirewound Inductor 1 A 120mOhm 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PM1008-22NM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
120mOhm
Mfr
Q @ Freq
55 @ 350MHz
Series
Frequency - Self Resonant
2.4GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
50 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PM1008-22NM-RCBourns Inc.0M8468TR-ND0,49609 złDirect
SDR1006-120MLBourns Inc.965SDR1006-120MLCT-ND2,48000 złDirect
CW252016-22NJBourns Inc.0CW252016-22NJ-ND0,42776 złSimilar
CW252016-22NKBourns Inc.0CW252016-22NK-ND0,42776 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes