Direct
Similar

PM1008-22NM-RC | |
|---|---|
DigiKey Part Number | M8468TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM1008-22NM-RC |
Description | FIXED IND 22NH 600MA 100 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Drum Core, Wirewound Inductor 600 mA 100mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1008-22NM-RC Models |
Category | DC Resistance (DCR) 100mOhm |
Mfr | Q @ Freq 55 @ 350MHz |
Series | Frequency - Self Resonant 2.4GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW252016-22NK | Bourns Inc. | 0 | CW252016-22NK-ND | 0,42776 zł | Direct |
| CW252016-22NJ | Bourns Inc. | 0 | CW252016-22NJ-ND | 0,42776 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,49609 zł | 992,18 zł |
| Unit Price without VAT: | 0,49609 zł |
|---|---|
| Unit Price with VAT: | 0,61019 zł |


